Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 32, Type A to Type A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

$1,533.00

(exc. GST)

$1,686.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750$6.132$1,533.00
1000 - 4750$5.841$1,460.25
5000 +$5.257$1,314.25

*price indicative

RS Stock No.:
219-3412
Mfr. Part No.:
150200343
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

32

Number of Contacts B

32

Series

15020

Cable Length

102mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, Insulated, 102mm Length - 15020 Series - 150200343


Link components and control devices in your circuit with this flexible ribbon cable from Molex. It has a 32-way design to support the efficient transmission of data and signals between multiple points. A compact pitch size of 0.5mm makes it suitable for handling small conductors in mini setups. As this is a type-A cable, the contacts are located on the same side for easy alignment. At just 102mm long, this is the ideal choice for making a short-range connection on your board.

Features & Benefits


• Contacts are plated in corrosion-resistant gold to ensure a long service life

• 0.5A current per contact for use in low-power systems

• Performs reliably in a wide operating temperature range of -40°C to +105°C

Applications


• Medical equipment

• Gaming systems

• Measuring instruments

• Digital displays

What type of insulation does this cable have?


The cable has robust polyester insulation that protects you from electric shocks and stands up to abrasion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy