Molex 15268 Series Ribbon Cable, 20, 1.25 mm Pitch, 178 mm Length
- RS Stock No.:
- 684-738
- Mfr. Part No.:
- 15268-0267
- Brand:
- Molex
Subtotal (1 bag of 60 units)*
$508.89
(exc. GST)
$559.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $508.89 | $8.482 |
*price indicative
- RS Stock No.:
- 684-738
- Mfr. Part No.:
- 15268-0267
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1.25mm | |
| Series | 15268 | |
| Jacket Material | Polyamide | |
| Cable Length | 178mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1.25mm | ||
Series 15268 | ||
Jacket Material Polyamide | ||
Cable Length 178mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 20 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed to provide a reliable connection in applications requiring a flexible cable with a compact profile. This 1.25mm pitch jumper features same-side contacts (Type A) and a generous length of 178.00mm, making it an ideal choice for tight spaces and complex layouts. Engineered with 20 circuits, it ensures efficient signal transmission while maintaining excellent durability. The product's tin plating enhances its resistance to corrosion, ensuring long-lasting performance. This jumper is particularly suitable for electronic devices where space is a premium, delivering both functionality and ease of integration.
Operates effectively within a temperature range of -40° to +105°C
Utilizes a 1.25mm mating pitch for compatibility with various connectors
Active product status ensures availability and support
Designed for use with FFC connectors, ensuring robust connections
Related links
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 178 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 178 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 178 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 178 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
- Molex 21049 Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1.25 mm Pitch, 152 mm Length
