Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 14, Type A to Type A

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.84

(exc. GST)

$30.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$5.568$27.84-
50 - 120$5.394$26.973%
125 +$5.236$26.185%

*price indicative

RS Stock No.:
219-3365
Mfr. Part No.:
150200141
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

14

Number of Contacts B

14

Series

15020

Cable Length

51mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, 51mm Cable Length, Gold-Plated Mating - 15020 Series - 150200141


Cram in more board-to-board links with this ribbon cable from Molex. It's a flat type with 14 ways and a 0.5mm pitch, so it's ideal for connecting multiple circuits in a small space. As it's flexible and has a length of 51mm, it's handy for joining two PCBs together. With its current rating of up to 0.5A per contact, this is just the thing for distributing power and signals to small components.

Features & Benefits


• Operating temperature range between -40°C and +105°C, so it can handle harsh conditions

• Contacts are on the same side to enable a straightforward connection

• Gold plating on the mating ensures reliability and resists corrosion

Applications


• Domestic appliances

• Computer equipment

• Industrial automation

• Automotive systems

• Medical technology

Can I use this ribbon cable with Easy-On connectors?


Yes. This cable is compatible with Easy-On FFC and FPC connectors (such as 702-5457) to make building electronic assemblies a piece of cake.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy