Molex 15020 Series, Flat Ribbon Cable, 51 mm Length, 13, Type D to Type D
- RS Stock No.:
- 218-8927
- Mfr. Part No.:
- 150200812
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save $9.49
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.54
(exc. GST)
$32.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $5.908 | $29.54 | - |
| 65 - 120 | $5.762 | $28.81 | $9.49 |
| 125 + | $5.68 | $28.40 | $28.50 |
*price indicative
- RS Stock No.:
- 218-8927
- Mfr. Part No.:
- 150200812
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Connector Type A | Type D | |
| Connector Type B | Type D | |
| Number of Contacts A | 13 | |
| Number of Contacts B | 13 | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Connector Type A Type D | ||
Connector Type B Type D | ||
Number of Contacts A 13 | ||
Number of Contacts B 13 | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Molex 15020 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 51 mm and it has 13 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A
