Molex Premo-Flex Series Ribbon Cable, 6, 500 μm Pitch, 102 mm Length

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$4,544.00

(exc. GST)

$4,998.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$4.544$4,544.00-
2000 - 3000$4.431$4,431.002%
4000 +$4.362$4,362.004%

*price indicative

RS Stock No.:
213-4274
Distrelec Article No.:
304-62-046
Mfr. Part No.:
150200057
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

Premo-Flex

Jacket Material

Polyester

Cable Length

102mm

Standards/Approvals

RoHS Compliant

Number of Conductors

6

COO (Country of Origin):
CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 102 mm and circuit sizes of 6 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.

Simple assembly process

Meets industry-standard requirements

Operating temperature ranges from -40° to +105°C

Polyester insulation

Gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy