Molex Premo-Flex Series Ribbon Cable, 6, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 213-4280
- Mfr. Part No.:
- 150200072
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.10
(exc. GST)
$12.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 52 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $5.55 | $11.10 | - |
| 250 - 498 | $5.42 | $10.84 | 2% |
| 500 + | $5.34 | $10.68 | 3% |
*price indicative
- RS Stock No.:
- 213-4280
- Mfr. Part No.:
- 150200072
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Jacket Material | Polyester | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Jacket Material Polyester | ||
Cable Length 305mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type D. It has cable length of 305 mm and circuit sizes of 6 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.50 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 51 mm Length
