Samtec TCSD Series, Flat Ribbon IDC Socket, 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 198-2642
- Mfr. Part No.:
- TCSD-15-01-F-N
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 17 units)*
$106.91
(exc. GST)
$117.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 17 - 17 | $6.289 | $106.91 |
| 34 - 51 | $6.132 | $104.24 |
| 68 + | $6.037 | $102.63 |
*price indicative
- RS Stock No.:
- 198-2642
- Mfr. Part No.:
- TCSD-15-01-F-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Socket | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Tiger Eye IDC | |
| Connector Type B | Tiger Eye IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Glass Filled Polyester | |
| Series | TCSD | |
| Cable Length | 3.175mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Socket | ||
Cable Type Flat Ribbon | ||
Connector Type A Tiger Eye IDC | ||
Connector Type B Tiger Eye IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Glass Filled Polyester | ||
Series TCSD | ||
Cable Length 3.175mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Samtec TCSD series cable is a 2in Tiger Eye IDC ribbon socket cable.
Black glass filled polyester for insulation
Contact points are made up of Beryllium copper
Current rating of 2.8A per pin
Operating Temperature ranges from -40°C to +105°C
- RS Stock No. 1982639
- Mfr. Part No. TCSD-08-D-12.00-01-N
Each
$16.32
- RS Stock No. 2085910
- Mfr. Part No. TCSD-13-01-F-N
Each
$7.92
- RS Stock No. 1982636
- Mfr. Part No. TCSD-05-S-06.00-01-N
Each
$8.09
- RS Stock No. 1982641
- Mfr. Part No. TCSD-10-D-04.00-01-F-N
Each
$11.34
Related links
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC





