Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 304.8 mm Length, Tiger Eye IDC to
- RS Stock No.:
- 180-0106
- Mfr. Part No.:
- TCSD-10-S-12.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$10.54
(exc. GST)
$11.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $10.54 | - |
| 100 - 499 | $10.10 | 4% |
| 500 + | $9.70 | 7% |
*price indicative
- RS Stock No.:
- 180-0106
- Mfr. Part No.:
- TCSD-10-S-12.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Socket Cable Assembly | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Tiger Eye IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Jacket Material | Glass Filled Polyester | |
| Series | TCSD | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Socket Cable Assembly | ||
Cable Type Flat Ribbon | ||
Connector Type A Tiger Eye IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Jacket Material Glass Filled Polyester | ||
Series TCSD | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector headers
Related links
- Samtec TCSD Series 304.8 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 304.8 mm Length, Socket Strip to
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to
