Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 8, 200 mm Length
- RS Stock No.:
- 197-3387
- Distrelec Article No.:
- 303-97-287
- Mfr. Part No.:
- 490107670812S
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.99
(exc. GST)
$10.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 49 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.99 |
| 5 - 19 | $9.60 |
| 20 - 59 | $9.22 |
| 60 + | $9.03 |
*price indicative
- RS Stock No.:
- 197-3387
- Distrelec Article No.:
- 303-97-287
- Mfr. Part No.:
- 490107670812S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Number of Conductors | 8 | |
| Series | WR-WST pre-pressed cable | |
| Cable Length | 200mm | |
| Standards/Approvals | REACH, RoHS (2011/65/EU and 2015/863) | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Number of Conductors 8 | ||
Series WR-WST pre-pressed cable | ||
Cable Length 200mm | ||
Standards/Approvals REACH, RoHS (2011/65/EU and 2015/863) | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -25°C | ||
The Wurth Elektronik WR-WST series 8 wire pre-pressed cable is designed and developed with the intention for use in general electronics equipment. The length of the cable is 200mm.
Operating temperature range is from -25°C to +105°C
Related links
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 12, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 20, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 14, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 16, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 18, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 6, 200 mm Length
