Wurth Elektronik WR-CAB Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 12, 1 m Length
- RS Stock No.:
- 197-3376
- Mfr. Part No.:
- 63911215521CAB
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.96
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$31.16
(exc. GST)
$34.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | $3.116 | $31.16 | - |
| 20 - 30 | $3.068 | $30.68 | $0.96 |
| 40 + | $3.003 | $30.03 | $4.52 |
*price indicative
- RS Stock No.:
- 197-3376
- Mfr. Part No.:
- 63911215521CAB
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 12 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | PVC | |
| Series | WR-CAB | |
| Conductor Type | Stranded | |
| Cable Length | 1m | |
| Standards/Approvals | UL, RoHS, IEC | |
| Jacket Colour | Grey | |
| Fire Behaviour | IEC 1-332 VW-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 12 | ||
American Wire Gauge 28AWG | ||
Jacket Material PVC | ||
Series WR-CAB | ||
Conductor Type Stranded | ||
Cable Length 1m | ||
Standards/Approvals UL, RoHS, IEC | ||
Jacket Colour Grey | ||
Fire Behaviour IEC 1-332 VW-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
This Wurth Elektronik WR-CAB series 12 wire 1m ribbon flat cable is designed and developed with the intention for use in general electronics equipment. The rated current of the cable is 1A and rated voltage is 300V.
Operating temperature range is from -25°C to +105°C
Stranded wire section 28(AWG)
PVC insulator material
Conductor material is made of copper
Tin conductor plating
Related links
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
