Samtec TCSD Series, IDC Ribbon IDC Socket, 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 180-3976
- Mfr. Part No.:
- TCSD-13-01-N
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.68
(exc. GST)
$12.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.68 |
| 5 - 9 | $11.40 |
| 10 + | $11.22 |
*price indicative
- RS Stock No.:
- 180-3976
- Mfr. Part No.:
- TCSD-13-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Socket | |
| Cable Type | IDC Ribbon | |
| Connector Type A | Tiger Eye IDC | |
| Connector Type B | Tiger Eye IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Glass Filled Polyester | |
| Series | TCSD | |
| Cable Length | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Socket | ||
Cable Type IDC Ribbon | ||
Connector Type A Tiger Eye IDC | ||
Connector Type B Tiger Eye IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Glass Filled Polyester | ||
Series TCSD | ||
Cable Length 2mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector header
- RS Stock No. 1803617
- Mfr. Part No. TCSD-15-01-N
Each (In a Tube of 17)
$7.494
- RS Stock No. 1803936
- Mfr. Part No. TCSD-25-01-N
Each
$12.47
- RS Stock No. 1803964
- Mfr. Part No. TCSD-20-01-N
Each
$13.32
- RS Stock No. 1801655
- Mfr. Part No. TCSD-10-01-N
Each
$7.80
Related links
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 2 mm Length, TCSD IDC to Tiger Eye IDC





