Samtec TFSD Series Ribbon Cable Assembly, Polyvinyl Chloride, Teflon, 1.27 mm Pitch
- RS Stock No.:
- 180-0109
- Mfr. Part No.:
- TFSD-05-28-H-10.00-T-NDS
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.46
(exc. GST)
$29.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $26.46 |
| 50 - 99 | $25.62 |
| 100 - 249 | $24.82 |
| 250 + | $24.08 |
*price indicative
- RS Stock No.:
- 180-0109
- Mfr. Part No.:
- TFSD-05-28-H-10.00-T-NDS
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Polyvinyl Chloride, Teflon | |
| Product Type | Ribbon Cable Assembly | |
| Pitch | 1.27mm | |
| Voltage | 275V ac | |
| Series | TFSD | |
| Jacket Material | LCP | |
| Standards/Approvals | RoHS, File No. E111594, F 218 SUPPLEM ENT | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Polyvinyl Chloride, Teflon | ||
Product Type Ribbon Cable Assembly | ||
Pitch 1.27mm | ||
Voltage 275V ac | ||
Series TFSD | ||
Jacket Material LCP | ||
Standards/Approvals RoHS, File No. E111594, F 218 SUPPLEM ENT | ||
Jacket Colour Black | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -10°C | ||
.050" (1.27 mm) pitch
28 and 30 AWG PVC wire
Polarized double row system to 100 pins
Mating shrouded Tiger Eye™ socket strips available
Related links
- Samtec SFSD Series Ribbon Cable Assembly Double Row PVC, 1.27 mm Pitch
- Samtec 20 Way Female Tiger Eye SFSD to 40 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 250 mm
- Samtec 15 Way Female Tiger Eye SFSD to 30 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 250 mm
- Samtec 10 Way Female Tiger Eye SFSD to 20 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 250 mm
- Samtec 10 Way Female Tiger Eye SFSD to 20 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 120 mm
- Samtec Wire to Board Cable, 250 mm
- Samtec 30 Way Female Tiger Eye SFSD to 30 Way Male Tiger Eye SFSD Wire to Board Cable, 254 mm
- Samtec 20 Way Female Tiger Eye SFSD to 20 Way Male Tiger Eye SFSD Wire to Board Cable, 254 mm
