Samtec FFSD Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 50.8mm Length, Tiger Eye IDC to Tiger Eye IDC

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-3169
Mfr. Part No.:
FFSD-20-D-02.00-01-N-R
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Pitch

1.27mm

Connector 2

Tiger Eye IDC

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

40

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFSD

Length

50.8mm

Sheath Colour

Grey

Conductor Strand Type

Stranded

Operating Temperature Range

-40 → +105 °C

Current Rating

2.3 A

COO (Country of Origin):
US
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.

.050" (1.27 mm) pitch

All common pin counts from 3 to 25

High-reliability Tiger Eye™ contacts

Mating shrouded terminal strips and ejector headers

Optional strain relief

Polarization key

Wide variety of wiring options including reverses, daisy chains, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy