Samtec FFSD Series Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 63.5mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 158-5737
- Mfr. Part No.:
- FFSD-25-D-02.50-01-N
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-5737
- Mfr. Part No.:
- FFSD-25-D-02.50-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Connector 1 | Tiger Eye IDC | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Connector 2 | Tiger Eye IDC | |
| Connector 1 Gender | Female | |
| Terminated/Unterminated | Terminated | |
| Number of Ways | 50 | |
| Connector 2 Gender | Female | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30 AWG | |
| Series | FFSD | |
| Length | 63.5mm | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | Grey | |
| Current Rating | 2.3 A | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Connector 1 Tiger Eye IDC | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Connector 2 Tiger Eye IDC | ||
Connector 1 Gender Female | ||
Terminated/Unterminated Terminated | ||
Number of Ways 50 | ||
Connector 2 Gender Female | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30 AWG | ||
Series FFSD | ||
Length 63.5mm | ||
Conductor Strand Type Stranded | ||
Sheath Colour Grey | ||
Current Rating 2.3 A | ||
Operating Temperature Range -40 → +105 °C | ||
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
High-reliability Tiger Eye™ contacts
Mating shrouded terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
All common pin counts from 3 to 25
High-reliability Tiger Eye™ contacts
Mating shrouded terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Flat Ribbon Cable 1.27mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFSD Series Ribbon Cable 0.05 in Pitch 63.5 mm Length
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC












