Molex Picoflex Series, Ribbon Ribbon Cable, 100 mm Length, 16, Picoflex IDC to Picoflex IDT
- RS Stock No.:
- 144-8187
- Mfr. Part No.:
- 923151610
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.75
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 95 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $7.75 | - |
| 125 - 249 | $7.55 | 2% |
| 250 + | $7.46 | 3% |
*price indicative
- RS Stock No.:
- 144-8187
- Mfr. Part No.:
- 923151610
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Ribbon | |
| Connector Type A | Picoflex IDC | |
| Product Type | Ribbon Cable | |
| Connector Type B | Picoflex IDT | |
| Number of Contacts A | 16 | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 16 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Picoflex | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Ribbon | ||
Connector Type A Picoflex IDC | ||
Product Type Ribbon Cable | ||
Connector Type B Picoflex IDT | ||
Number of Contacts A 16 | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts B 16 | ||
Jacket Material Polyvinyl Chloride | ||
Series Picoflex | ||
Cable Length 100mm | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Natural | ||
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
Related links
- Molex Picoflex Series 0.1 m Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 10 m Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 0.25 m Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 80 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
