Molex Picoflex Series, Ribbon Ribbon Cable, 100 mm Length, 16, Picoflex IDC to Picoflex IDT
- RS Stock No.:
- 144-8120
- Mfr. Part No.:
- 923151610
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$2,466.50
(exc. GST)
$2,713.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $4.933 | $2,466.50 |
| 1000 - 1500 | $4.81 | $2,405.00 |
| 2000 + | $4.736 | $2,368.00 |
*price indicative
- RS Stock No.:
- 144-8120
- Mfr. Part No.:
- 923151610
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Picoflex IDC | |
| Cable Type | Ribbon | |
| Connector Type B | Picoflex IDT | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Number of Contacts A | 16 | |
| Number of Contacts B | 16 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Picoflex | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Picoflex IDC | ||
Cable Type Ribbon | ||
Connector Type B Picoflex IDT | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Number of Contacts A 16 | ||
Number of Contacts B 16 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series Picoflex | ||
Cable Length 100mm | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Natural | ||
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
Related links
- Molex Picoflex Series 0.1 m Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 10 m Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 0.25 m Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 80 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 240 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 500 mm Length Picoflex IDC to Picoflex IDT
- Molex Picoflex Series 320 mm Length Picoflex IDC to Picoflex IDT
