Molex 15167 Series FFC Jumper Cable, 6, 1 mm Pitch, 127 mm Length
- RS Stock No.:
- 815-160
- Mfr. Part No.:
- 15167-0210
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 120 units)*
$465.69
(exc. GST)
$512.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $465.69 | $3.881 |
*price indicative
- RS Stock No.:
- 815-160
- Mfr. Part No.:
- 15167-0210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15167 | |
| Cable Length | 127mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15167 | ||
Cable Length 127mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable is designed for superior connection with opposite side contacts, offering a Compact solution for various electronic applications.
1.00mm pitch provides compatibility with numerous connectors
Ultra-flexible design ensures ease of routing in tight spaces
Maximum current capacity of 1.2A per contact guarantees reliable performance
Operating temperature range of -40° to +105°C accommodates diverse environments
Cable length of 127.00mm allows for flexible installation options
Six loaded circuits enable efficient data transmission across devices
Related links
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
