Molex 15166 Series Flexible Cable, 50, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 788-260
- Mfr. Part No.:
- 15166-0545
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$437.14
(exc. GST)
$480.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $437.14 | $8.743 |
*price indicative
- RS Stock No.:
- 788-260
- Mfr. Part No.:
- 15166-0545
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Grey | |
| Number of Conductors | 50 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Cable Length 152mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Grey | ||
Number of Conductors 50 | ||
- COO (Country of Origin):
- HU
The Molex Flat flexible cable serves as a versatile connectivity solution, designed for seamless integration in various electronic applications, ensuring reliable performance in Compact spaces.
Constructed for optimal flexibility and durability in confined areas
Support for high-speed data transmission, facilitating enhanced connectivity
Ideal for a range of applications including consumer electronics and industrial devices
Provides reliable electrical connections, minimising signal loss during operation
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Flexible Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 305 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
