Molex 15120 Series Flexible Cable, 60, 0.5 mm Pitch, 51 mm Length
- RS Stock No.:
- 788-256
- Mfr. Part No.:
- 15120-0647
- Brand:
- Molex
N
Subtotal (1 bag of 50 units)*
$353.22
(exc. GST)
$388.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $353.22 | $7.064 |
*price indicative
- RS Stock No.:
- 788-256
- Mfr. Part No.:
- 15120-0647
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 0.5mm | |
| Jacket Material | Polyester | |
| Series | 15120 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Grey | |
| Number of Conductors | 60 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 0.5mm | ||
Jacket Material Polyester | ||
Series 15120 | ||
Cable Length 51mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Grey | ||
Number of Conductors 60 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Flat flexible cable offers a reliable interconnect solution, designed for efficient transmission in Compact spaces. Its Compact form allows for versatile applications across various electronic devices and systems.
Same side contacts simplify design and installation
51.00mm cable length caters to space-saving requirements
Gold (Au) plating enhances conductivity and durability
60 circuits ensure high-performance data transmission
Related links
- Molex 15016 Series Flexible Cable 0.5 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 152 mm Length
- Molex 15166 Series Flexible Cable 0.5 mm Pitch, 254 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 305 mm Length
- Molex 15166 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 203 mm Length
