Molex 15016 Series Flexible Cable, 20, 0.5 mm Pitch, 51 mm Length
- RS Stock No.:
- 787-231
- Mfr. Part No.:
- 15016-0208
- Brand:
- Molex
N
Subtotal (1 bag of 100 units)*
$351.61
(exc. GST)
$386.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $351.61 | $3.516 |
*price indicative
- RS Stock No.:
- 787-231
- Mfr. Part No.:
- 15016-0208
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 0.5mm | |
| Series | 15016 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Transparent | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 0.5mm | ||
Series 15016 | ||
Cable Length 51mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Transparent | ||
Number of Conductors 20 | ||
- COO (Country of Origin):
- CN
The Molex Flat flexible cable is designed to deliver High density connections essential for Compact electronic applications. Its flexibility enables seamless integration into space-constrained setups, enhancing overall functionality.
High-speed internal I/O connections facilitate Rapid data transmission
Flexible design allows for easy routing in limited spaces
Compatible with various equipment types, ensuring versatile applications
Constructed for reliability, supporting consistent performance in demanding environments
Related links
- Molex 15166 Series Flexible Cable 0.5 mm Pitch, 254 mm Length
- Molex 15120 Series Flexible Cable 0.5 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15016 Series FFC Ribbon Cable 0.5mm Pitch
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 152 mm Length
