HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 15, 30.48 m Length

N

This image is representative of the product range

Subtotal (1 unit)*

$622.35

(exc. GST)

$684.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$622.35

*price indicative

RS Stock No.:
739-918
Mfr. Part No.:
09180157001900
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

Number of Conductors

15

American Wire Gauge

28AWG

Series

SEK

Jacket Material

Polyolefin

Conductor Type

Stranded

Cable Length

30.48m

Standards/Approvals

UL 758

Jacket Colour

Grey

Hi-Flex

No

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Fire Behaviour

VW-1

Maximum Operating Temperature

80°C

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination, this flat cable is designed for reliable electrical connections in various applications. Its robust construction and compliance with industry standards ensure optimal performance and safety.

Features & Benefits


Copper cable provides excellent conductivity for efficient power transmission

AWG 28/7 ensures compatibility with a wide range of devices

Non-halogenated material enhances safety in case of fire

Cable length of 30.48 m allows flexibility in installation

Maximum operating temperature of 80 °C supports diverse environmental conditions

Minimum operating temperature of -40 °C ensures functionality in extreme climates

Unscreened design simplifies installation and reduces costs

Complies with CE, RoHS, and UL standards for regulatory assurance

Grey polyolefin jacket offers durability and resistance to wear

15 conductors with a pitch of 1.27 mm enable efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the maximum operating temperature?


The maximum operating temperature is 80 °C.

Is this product compliant with industry standards?


Yes, it complies with CE, RoHS, and UL standards.

What is the cable length of this flat cable?


The cable length is 30.48 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy