HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 34, 30.48 m Length
- RS Stock No.:
- 744-332
- Mfr. Part No.:
- 09180347008
- Brand:
- HARTING
N
Subtotal (1 unit)*
$996.95
(exc. GST)
$1,096.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.95 |
*price indicative
- RS Stock No.:
- 744-332
- Mfr. Part No.:
- 09180347008
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 34 | |
| Conductor Type | Twisted Pair | |
| Series | SEK | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL PLCC/CL2 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Core Strands | 19 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 34 | ||
Conductor Type Twisted Pair | ||
Series SEK | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30.48m | ||
Standards/Approvals UL PLCC/CL2 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Core Strands 19 | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and reliability
AWG 28/7 provides flexibility for various installation needs
PVC jacket offers durability and resistance to environmental factors
Cable length of 30.48 m allows for versatile installation options
Unshielded design simplifies integration into existing systems
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in colder environments
Complies with CE, RoHS, and UL standards for safety and reliability
34 conductors with a pitch of 1.27 mm enable efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with industry standards?
Yes, it complies with CE, RoHS, and UL standards.
What is the cable length of this product?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
