HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 34, 30.48 m Length
- RS Stock No.:
- 740-615
- Mfr. Part No.:
- 09180347001900
- Brand:
- HARTING
N
Subtotal (1 unit)*
$974.14
(exc. GST)
$1,071.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $974.14 |
*price indicative
- RS Stock No.:
- 740-615
- Mfr. Part No.:
- 09180347001900
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 34 | |
| Jacket Material | Polyolefin | |
| Series | SEK | |
| Conductor Type | Stranded | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 758 | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 80°C | |
| Core Strands | 19 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 34 | ||
Jacket Material Polyolefin | ||
Series SEK | ||
Conductor Type Stranded | ||
Cable Length 30.48m | ||
Standards/Approvals UL 758 | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 80°C | ||
Core Strands 19 | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a stranded copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
Non-halogenated material enhances safety in case of fire
Cable length of 30.48 m allows for versatile installation options
Maximum operating temperature of 80 °C supports a wide range of applications
Minimum operating temperature of -40 °C ensures performance in extreme conditions
Unscreened design simplifies installation and reduces costs
Complies with CE, RoHS, and UL standards for safety and reliability
Grey polyolefin jacket offers protection against environmental factors
34 conductors with a pitch of 1.27 mm enable efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and other relevant standards.
What type of cable is this?
This is a flat ribbon cable designed for insulation displacement termination.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
