Molex 15266 Series Ribbon Cable, 14, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 685-090
- Mfr. Part No.:
- 15266-0139
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
$312.15
(exc. GST)
$343.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $312.15 | $6.243 |
*price indicative
- RS Stock No.:
- 685-090
- Mfr. Part No.:
- 15266-0139
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Jacket Material | Polyamide | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 14 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Jacket Material Polyamide | ||
Cable Length 30mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 14 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is engineered for seamless connectivity in compact electronic applications. Designed with a 0.50mm pitch and featuring same side contacts, this jumper cable ensures reliable performance for various devices. With a cable length of 30.00mm and 14 circuits, it offers robust data transfer capabilities, making it ideal for modern electronic environments. The tin plating enhances durability and longevity, providing excellent conductivity while minimizing signal loss. This jumper is perfect for integration into space-constrained designs, ensuring that your electronic projects achieve both functionality and efficiency.
Designed specifically for 14 circuits, catering to demanding applications
Simplifies assembly processes in compact electronic configurations
Reliable current capacity of 0.5A per contact, suitable for diverse applications
Voltage rating up to 60V AC supports various power requirements
Related links
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
