Molex 15266 Series FFC Jumper Cable, 26, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 815-169
- Mfr. Part No.:
- 15266-0271
- Brand:
- Molex
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$453.77
(exc. GST)
$499.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $453.77 | $9.075 |
*price indicative
- RS Stock No.:
- 815-169
- Mfr. Part No.:
- 15266-0271
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Cable Length | 30mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 26 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Cable Length 30mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 26 | ||
- COO (Country of Origin):
- HU
The Molex jumper cable delivers a reliable connection for flat-flexible applications, specifically designed with 26 circuits for efficient signal transmission. Its robust framework ensures optimal functionality in demanding environments.
0.50mm pitch provides a Compact connection for space-constrained designs
Flexible design accommodates various installation scenarios and tight spaces
Tin plating offers enhanced durability and conductivity
Rated for a maximum of 0.5A current and 60V AC voltage
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
