3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 14, 300 ft Length

Subtotal (1 pack of 2 units)*

$883.67

(exc. GST)

$972.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$883.67$441.835

*price indicative

RS Stock No.:
624-535
Mfr. Part No.:
HF365/14
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

14

Conductor Type

Round

Jacket Material

Polyolefin

Series

HF365

Cable Length

300ft

Standards/Approvals

NF X 70-100-2-2006, IEC 61249-2-21, UL E42769, Style No. 21682, IEC 61034-2-2005

Jacket Colour

Dark Grey

Conductor Material

Tin Copper Wire

Fire Behaviour

Low Smoke Zero Halogen (LSZH), UL Flammability Rating: Horizontal, Halogen Free

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
US

3M HF365 Series Round Conductor Flat Cable, 300ft Cable Length, 28AWG American Wire Gauge, Halogen-Free - HF365/14


This round conductor flat cable provides multi-core connectivity for electronic and automation systems, configured as a thin-profile, unscreened ribbon suitable for interconnection in confined assemblies. It is designed for continuous use within industrial and electrical environments where a halogen-free jacket and flexible conductor geometry are required.

Features & Benefits


• 14 conductors deliver Compact multi-signal routing
• 28AWG stranded conductors afford bendable routing
• 7-core tin-copper strands enhance conductivity and flex
• Polyolefin jacket offers chemical resistance and durability
• 1.27mm conductor pitch enables high-density termination
• Operating range -40°C to 105°C supports harsh conditions

**Applications**


• Suitable for cable harnesses in control panels and machinery
• Ideal for connections within automation equipment cabinets
• Used for signal routing in electronic instruments and modules
• Can be used for inter-board linking where space is limited

How is the cable constructed to balance flexibility and signal integrity?


Each conductor comprises seven tin-plated copper strands, which provide a balance of mechanical flexibility and conductive cross-section suited to low-current signal applications.

What flame and emission characteristics affect its use in enclosed spaces?


The outer material is low smoke, zero halogen and halogen-free, reducing harmful fumes and smoke generation compared with standard PVC-sheathed cables.

Is the cable suitable for screened signal applications?


The design is unscreened, so it is appropriate for non-critical signal paths or where external screening measures are implemented.

What Visual identification does the cable provide for installation?


The sheath is dark grey, aiding discreet routing and consistent appearance within assemblies.

How long is the supplied cable and how does that impact installation planning?


The length is supplied as a continuous 300 ft reel, allowing long runs or multiple cut lengths from a single supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy