3M 3355 Series Ribbon Cable, Flat, 640 μm Pitch, 10

Subtotal (1 pack of 10 units)*

$1,306.58

(exc. GST)

$1,437.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,306.58$130.658

*price indicative

RS Stock No.:
624-513
Mfr. Part No.:
3355/10
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

640μm

Voltage

300V

Number of Conductors

10

American Wire Gauge

28AWG

Jacket Material

Thermoplastic Elastomer (Thermoplastic Polyolefin)

Series

3355

Conductor Type

Stranded

Standards/Approvals

CHINA RoHS, VW1, RoHS

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Conductor Material

Tin Plated Copper

Maximum Operating Temperature

105°C

Fire Behaviour

UL Horizontal

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings optimal design flexibility and performance to applications. Its size 28 AWG wire on .050 inch centres allows for easy mass termination and efficient connections to a wide range of IDC connectors. It offers exceptional transmission properties at a cost-effective price. This cable is zippable, enabling branching or discrete terminations.

Easy to install and maintain

Durable construction for long lasting performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy