3M 3750 Series Ribbon Cable, Jacketed, Shielded, Round, Discrete Wire, 10

Subtotal (1 unit)*

$402.03

(exc. GST)

$442.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.03

*price indicative

RS Stock No.:
622-122
Mfr. Part No.:
3750/10
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Jacketed, Shielded, Round, Discrete Wire

Product Type

Ribbon Cable

Voltage

30V

Screened/Unscreened

Screened

Number of Conductors

10

American Wire Gauge

26AWG

Series

3750

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL AWM 2464, N.E.C. 725 CL2, FT1

Jacket Colour

Grey

Conductor Material

Tin Copper Wire

Fire Behaviour

FT1

Maximum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Shielded or Jacketed, Discrete Wire Cable features twisted pairs to help reduce crosstalk for balanced drive applications. Together with dual shielding, this cable construction provides an average shielding effectiveness of 35 db. Color-coded wires allow for easy identification and installation.

Tinned copper conductor

Durable PVC insulation and jacket

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy