3M 3759 Series Ribbon Cable, Flat, 1.27 mm Pitch, 34

Subtotal (1 unit)*

$455.58

(exc. GST)

$501.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$455.58

*price indicative

RS Stock No.:
624-335
Mfr. Part No.:
3759/34SF
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

30V

American Wire Gauge

28AWG

Number of Conductors

34

Jacket Material

Polyvinyl Chloride

Series

3759

Conductor Type

Stranded

Standards/Approvals

AWM 20267, N.E.C. 725, CL2, FT1, UL

Jacket Colour

Black

Fire Behaviour

CL2, Canada: FT1, USA: N.E.C. 725

Conductor Material

Tin Plated Copper

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Jacketed Flat Cable is a versatile cable for mass termination applications. Its 28 AWG wire on .050 inch centres and continuous split/bond construction enables mass termination to a broad range of IDC connectors.

Round construction permits easier routing

Zippable for branching or discrete terminations

Splice Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy