3M 3609 Series Ribbon Cable, Flat, 640 μm Pitch, 20, 100 ft Length

Subtotal (1 pack of 10 units)*

$19,207.00

(exc. GST)

$21,127.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$19,207.00$1,920.70

*price indicative

RS Stock No.:
622-137
Mfr. Part No.:
3609/20
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

640μm

Voltage

150V

American Wire Gauge

30AWG

Number of Conductors

20

Jacket Material

Fluorinated Ethylene Propylene

Conductor Type

Stranded

Series

3609

Cable Length

100ft

Standards/Approvals

UL Recognised, RoHS Compliant

Jacket Colour

White

Conductor Material

Silver Plated Copper

Fire Behaviour

Non-Flammable

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

COO (Country of Origin):
MX
The 3M Round Conductor Flat Cable is a flat cable conductor that brings versatility and reliability to applications. The .025 inch pitch parallel conductors and size 30 AWG wire allow for efficient mass termination, while the low dielectric constant helps ensure optimal signal transmission. This cable features excellent abrasion and chemical resistance, as well as exceptional mechanical durability.

Low dielectric constant

Nonflammable design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy