3M 3365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 300 ft Length
- RS Stock No.:
- 624-409
- Mfr. Part No.:
- 3365/16
- Brand:
- 3M
Subtotal (1 unit)*
$228.94
(exc. GST)
$251.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.94 |
*price indicative
- RS Stock No.:
- 624-409
- Mfr. Part No.:
- 3365/16
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 16 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | 3365 | |
| Cable Length | 300ft | |
| Standards/Approvals | VW-1, FT1 | |
| Jacket Colour | Black, Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 30V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 16 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series 3365 | ||
Cable Length 300ft | ||
Standards/Approvals VW-1, FT1 | ||
Jacket Colour Black, Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.
Stranded wire provides flexibility
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 25
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 6