3M 3750 Series Ribbon Cable, Discrete Wire, Twisted Pair, Shielded, Jacketed, 50

Subtotal (1 pack of 3 units)*

$3,742.86

(exc. GST)

$4,117.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,742.86$1,247.62

*price indicative

RS Stock No.:
624-400
Mfr. Part No.:
3750/50SF
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Discrete Wire, Twisted Pair, Shielded, Jacketed

Product Type

Ribbon Cable

Voltage

30V

Screened/Unscreened

Screened

American Wire Gauge

26AWG

Number of Conductors

50

Conductor Type

Stranded

Series

3750

Jacket Material

Polyvinyl Chloride

Standards/Approvals

FT1, AWM 2464, CL2, N.E.C. 725, UL File No: E118773

Jacket Colour

Grey

Conductor Material

Tin Plated Copper

Fire Behaviour

FT1

Maximum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Shielded or Jacketed, Discrete Wire Cable features twisted pairs to help reduce crosstalk for balanced drive applications. Together with dual shielding, this cable construction provides an average shielding effectiveness of 35 db. Color-coded wires allow for easy identification and installation.

Tinned copper conductor

Durable PVC insulation and jacket

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy