3M 1700 Series Ribbon Cable, Twisted Pair, 1.27 mm Pitch, 10, 100 ft Length
- RS Stock No.:
- 624-384
- Mfr. Part No.:
- 1700/10SF
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$588.61
(exc. GST)
$647.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $588.61 | $117.722 |
*price indicative
- RS Stock No.:
- 624-384
- Mfr. Part No.:
- 1700/10SF
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Twisted Pair | |
| Pitch | 1.27mm | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 10 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 1700 | |
| Conductor Type | Stranded | |
| Cable Length | 100ft | |
| Standards/Approvals | VW-1, AWM 20462, RoHS, FT1, AWM IA | |
| Hi-Flex | Yes | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Twisted Pair | ||
Pitch 1.27mm | ||
American Wire Gauge 28AWG | ||
Number of Conductors 10 | ||
Jacket Material Polyvinyl Chloride | ||
Series 1700 | ||
Conductor Type Stranded | ||
Cable Length 100ft | ||
Standards/Approvals VW-1, AWM 20462, RoHS, FT1, AWM IA | ||
Hi-Flex Yes | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Twisted Pair Flat Cable is a twisted pair ribbon cable that helps reduce crosstalk in balanced drive applications. This cable features stranded wire for flexibility and extended cable life and can be mass terminated to a broad range of IDC connectors. Repeated color-coded wires allow for easy identification and tracing. The PVC insulation and carrier, and 7-strand construction provides durability.
Wires are colour coded for easy identification
High electrical performance
Splice Free
RoHS compliant
Related links
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 300 ft Length