3M 1700 Series Ribbon Cable, Twisted Pair, 1.27 mm Pitch, 50, 300 ft Length

Subtotal (1 unit)*

$583.75

(exc. GST)

$642.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$583.75

*price indicative

RS Stock No.:
624-328
Mfr. Part No.:
1700/50
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Twisted Pair

Pitch

1.27mm

American Wire Gauge

28AWG

Number of Conductors

50

Series

1700

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Cable Length

300ft

Standards/Approvals

RoHS, UL ), AWM 20462

Hi-Flex

Yes

Conductor Material

Tin Plated Copper

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Fire Behaviour

FT1 (Canada), VW-1 (Usa)

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Twisted Pair Flat Cable is a twisted pair ribbon cable that helps reduce crosstalk in balanced drive applications. This cable features stranded wire for flexibility and extended cable life and can be mass terminated to a broad range of IDC connectors. Repeated color-coded wires allow for easy identification and tracing. The PVC insulation and carrier, and 7-strand construction provides durability.

Wires are colour coded for easy identification

High electrical performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy