3M 1700 Series Ribbon Cable, Twisted Pair, 1.27 mm Pitch, 16, 300 ft Length

Subtotal (1 pack of 45 units)*

$14,416.91

(exc. GST)

$15,858.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$14,416.91$320.376

*price indicative

RS Stock No.:
624-435
Mfr. Part No.:
1700/16BP
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Twisted Pair

Product Type

Ribbon Cable

Pitch

1.27mm

American Wire Gauge

28AWG

Number of Conductors

16

Series

1700

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Cable Length

300ft

Standards/Approvals

RoHS 2005/95/EC, AWM IA 80C 150V FT1 EU <50V, AWM 20462 105C 300V VW1 3M NU C

Hi-Flex

Yes

Jacket Colour

Tan

Conductor Material

Tin Plated Copper

Fire Behaviour

VW-1 (Usa), FT1 (Canada)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Twisted Pair Flat Cable is a twisted pair ribbon cable that helps reduce crosstalk in balanced drive applications. This cable features stranded wire for flexibility and extended cable life and can be mass terminated to a broad range of IDC connectors. Repeated color-coded wires allow for easy identification and tracing. The PVC insulation and carrier, and 7-strand construction provides durability.

Wires are colour coded for easy identification

High electrical performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy