3M 1700 Series Ribbon Cable, Twisted Pair, 1.27 mm Pitch, 10, 300 ft Length
- RS Stock No.:
- 624-327
- Mfr. Part No.:
- 1700/10
- Brand:
- 3M
Subtotal (1 unit)*
$107.38
(exc. GST)
$118.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.38 |
*price indicative
- RS Stock No.:
- 624-327
- Mfr. Part No.:
- 1700/10
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Twisted Pair | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 10 | |
| Series | 1700 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Cable Length | 300ft | |
| Standards/Approvals | RoHS 2005/95/EC, StylNo: 20462, SJ/T11363-2006 (China RoHS), AWM IA 80C 150V FT1 EU <50V, UL, AWM 20462 105C 300V VW1 3M NU C | |
| Hi-Flex | Yes | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Twisted Pair | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 28AWG | ||
Number of Conductors 10 | ||
Series 1700 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Cable Length 300ft | ||
Standards/Approvals RoHS 2005/95/EC, StylNo: 20462, SJ/T11363-2006 (China RoHS), AWM IA 80C 150V FT1 EU <50V, UL, AWM 20462 105C 300V VW1 3M NU C | ||
Hi-Flex Yes | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Twisted Pair Flat Cable is a twisted pair ribbon cable that helps reduce crosstalk in balanced drive applications. This cable features stranded wire for flexibility and extended cable life and can be mass terminated to a broad range of IDC connectors. Repeated color-coded wires allow for easy identification and tracing. The PVC insulation and carrier, and 7-strand construction provides durability.
Wires are colour coded for easy identification
High electrical performance
RoHS compliant
Related links
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 300 ft Length