Schneider Electric Switch Disconnector Auxiliary Switch, 1-Pole
- RS Stock No.:
- 288-7194
- Mfr. Part No.:
- GS1AM111
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.33
(exc. GST)
$133.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.33 |
*price indicative
- RS Stock No.:
- 288-7194
- Mfr. Part No.:
- GS1AM111
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector Auxiliary Switch | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Side | |
| Series | TeSyS GS | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector Auxiliary Switch | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Side | ||
Series TeSyS GS | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Auxiliary contact is designed for use with TeSys GS 32A fuse-switch disconnectors, providing O and I position signalling. With early-break contact operation and a rated operational current of up to 5A at 127 V AC-15, this auxiliary contact offers reliable performance and durability for various applications.
Early break contact operation for efficient signalling
Rated operational current of up to 5A at 127 V AC 15
Mechanical durability of 1 Mcycles for long lasting use
Electrical durability of 30000 cycles AC 15 for reliable performance
- RS Stock No. 2887191
- Mfr. Part No. GS1AF1
Each
$132.53
- RS Stock No. 0758472
- Mfr. Part No. A9S66140
1 Pack of 60
$2,442.81
Related links
- Schneider Electric Switch Disconnector Auxiliary Switch, 4-Pole
- Schneider Electric Switch Disconnector Auxiliary Switch, TeSyS GS Series for Use with Switch Disconnectors
- Schneider Electric Switch Disconnector Auxiliary Switch, VLS1P Series for Use with TeSys VLS
- Schneider Electric Switch Disconnector Auxiliary Switch, TeSys VLS Series for Use with TeSys VLS
- Schneider Electric Switch Disconnector Auxiliary Switch, TeSys Series for Use with TeSys VLS
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Switch Disconnector 40 A
- Schneider Electric Switch Disconnector 10A, 8.5 x 31.5 mm












