Arcol Ohmite 150 W 15 Ω Rheostat 3.16A, RLS15RE

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$840.53

(exc. GST)

$924.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$840.53
5 +$756.52

*price indicative

RS Stock No.:
891-5581
Mfr. Part No.:
RLS15RE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Maximum Resistance

15Ω

Product Type

Rheostat

Tolerance ±

10%

Power Rating

150W

Number of Turns

1

Packaging

Bulk

Mount Type

Panel Mount

Shaft Diameter

6.35mm

Mounting Hole Diameter

4.76 mm

Termination Style

Solder Lug

Maximum Voltage

1200Vrms

Standards/Approvals

CSA File No. 21309, RoHS, UL File No. E-10946

Series

Rheostats Wirewound Potentiometers

Diameter

6.35mm

Length

50.8mm

Current Rating

3.16A

Actuator Type

Linear Shaft

Electrical Taper

Linear

Shaft Length

8.73mm

Core Type

Open

COO (Country of Origin):
MX

RL Series 150W Wirewound Rheostats


From Ohmite, the RL series of rheostats has been designed and manufactured to retain high reliability and smooth operation over long periods of use. These rheostats are constructed from a ceramic body with high grade resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RL rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.

Product Applications:


Suitable applications include motor speed controls, equipment requiring variable resistance settings and dimmer switches.

Ohmite Potentiometers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy