Arcol Ohmite 100 W 10 Ω Linear Rheostat 3.16A, RKS10RE
- RS Stock No.:
- 144-5537
- Mfr. Part No.:
- RKS10RE
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$855.42
(exc. GST)
$940.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $855.42 |
| 5 - 9 | $831.95 |
| 10 + | $797.55 |
*price indicative
- RS Stock No.:
- 144-5537
- Mfr. Part No.:
- RKS10RE
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Maximum Resistance | 10Ω | |
| Product Type | Linear Rheostat | |
| Tolerance ± | 10% | |
| Power Rating | 100W | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Mounting Hole Diameter | 12.7 mm | |
| Termination Style | Solder | |
| Maximum Voltage | 1000Vrms | |
| Height | 44.45mm | |
| Series | RKS | |
| Depth | 79.38mm | |
| Standards/Approvals | RoHS | |
| Length | 44.45mm | |
| Diameter | 79.38mm | |
| Current Rating | 3.16A | |
| Shaft Length | 8.73mm | |
| Electrical Taper | Angular | |
| Core Type | Open | |
| Actuator Type | Linear Shaft | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Maximum Resistance 10Ω | ||
Product Type Linear Rheostat | ||
Tolerance ± 10% | ||
Power Rating 100W | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Mounting Hole Diameter 12.7 mm | ||
Termination Style Solder | ||
Maximum Voltage 1000Vrms | ||
Height 44.45mm | ||
Series RKS | ||
Depth 79.38mm | ||
Standards/Approvals RoHS | ||
Length 44.45mm | ||
Diameter 79.38mm | ||
Current Rating 3.16A | ||
Shaft Length 8.73mm | ||
Electrical Taper Angular | ||
Core Type Open | ||
Actuator Type Linear Shaft | ||
The Arcol Ohmite RE series 100W 10Ω wirewound potentiometers is a linear rheostat. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.
Tolerance ±10%
Related links
- Arcol Ohmite 100 W 50 Ω Linear Rheostat 1.41A, RKS50RE
- Arcol Ohmite 100 W 25 Ω Linear Rheostat 2A, RKS25RE
- Arcol Ohmite 100 Ω Silicone Ceramic Resistor 1 W 10 %
- Arcol Ohmite 100 kΩ Silicone Ceramic Resistor 2 W 10 %
- Arcol Ohmite 100 kΩ Silicone Ceramic Resistor 2 W 10 % OY104KE
- Arcol Ohmite 100 Ω Silicone Ceramic Resistor 1 W 10 % OX101KE
- Arcol Ohmite 25 W 10 kΩ Linear Rheostat 0.155A, RHS10KE
- Arcol Ohmite 150 W 15 Ω Rheostat 3.16A, RLS15RE
