Vishay 55 W 1 kΩ Wirewound Rheostat 230mA
- RS Stock No.:
- 795-4838
- Distrelec Article No.:
- 301-81-418
- Mfr. Part No.:
- RT055AS1001KB
- Brand:
- Vishay
This image is representative of the product range
Add 7 more to save $192.85
View bulk pricing optionsSubtotal (1 unit)*
$1,123.80
(exc. GST)
$1,236.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $1,123.80 | - |
| 7 - 12 | $1,096.25 | $192.85 |
| 13 + | $1,078.84 | $584.48 |
*price indicative
- RS Stock No.:
- 795-4838
- Distrelec Article No.:
- 301-81-418
- Mfr. Part No.:
- RT055AS1001KB
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 1kΩ | |
| Product Type | Wirewound Rheostat | |
| Tolerance ± | 10% | |
| Power Rating | 55W | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6mm | |
| Mounting Hole Diameter | 10.5 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 320°C | |
| Diameter | 60mm | |
| Depth | 64mm | |
| Standards/Approvals | RoHS | |
| Series | RT055 | |
| Height | 36mm | |
| Length | 60mm | |
| Current Rating | 230mA | |
| Core Type | Open | |
| Electrical Taper | Linear | |
| Shaft Length | 15mm | |
| Actuator Type | Linear Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 1kΩ | ||
Product Type Wirewound Rheostat | ||
Tolerance ± 10% | ||
Power Rating 55W | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 6mm | ||
Mounting Hole Diameter 10.5 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 320°C | ||
Diameter 60mm | ||
Depth 64mm | ||
Standards/Approvals RoHS | ||
Series RT055 | ||
Height 36mm | ||
Length 60mm | ||
Current Rating 230mA | ||
Core Type Open | ||
Electrical Taper Linear | ||
Shaft Length 15mm | ||
Actuator Type Linear Shaft | ||
- COO (Country of Origin):
- FR
RT Series Wirewound Rheostats - 12 W and 500 W
Features & Benefits
Note
Related links
- Vishay 55 W 1 kΩ Wirewound Rheostat 0.23A, RT055AS1001KB
- Vishay 55 W 330 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 10 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 2.2 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 22 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 4.7 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 100 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 330 Ω Wirewound Rheostat 0.16A, RT055AS3300KB
