Vishay 55 W 1 kΩ Wirewound Rheostat 230mA, RT055AS1001KB
- RS Stock No.:
- 167-8663
- Mfr. Part No.:
- RT055AS1001KB
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$28,095.40
(exc. GST)
$30,904.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $1,123.816 | $28,095.40 |
| 125 + | $1,011.435 | $25,285.88 |
*price indicative
- RS Stock No.:
- 167-8663
- Mfr. Part No.:
- RT055AS1001KB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 1kΩ | |
| Product Type | Wirewound Rheostat | |
| Tolerance ± | 10% | |
| Power Rating | 55W | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6mm | |
| Mounting Hole Diameter | 10.5 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 320°C | |
| Series | RT055 | |
| Diameter | 60mm | |
| Length | 60mm | |
| Standards/Approvals | RoHS | |
| Depth | 64mm | |
| Height | 36mm | |
| Current Rating | 230mA | |
| Electrical Taper | Linear | |
| Actuator Type | Linear Shaft | |
| Shaft Length | 15mm | |
| Core Type | Open | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 1kΩ | ||
Product Type Wirewound Rheostat | ||
Tolerance ± 10% | ||
Power Rating 55W | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Mount Type Panel Mount | ||
Shaft Diameter 6mm | ||
Mounting Hole Diameter 10.5 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 320°C | ||
Series RT055 | ||
Diameter 60mm | ||
Length 60mm | ||
Standards/Approvals RoHS | ||
Depth 64mm | ||
Height 36mm | ||
Current Rating 230mA | ||
Electrical Taper Linear | ||
Actuator Type Linear Shaft | ||
Shaft Length 15mm | ||
Core Type Open | ||
- COO (Country of Origin):
- FR
RT Series Wirewound Rheostats - 12 W and 500 W
The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.
Features & Benefits
Vitreous enamel construction provides exceptional reliability
Linear wire wound track
Compact size per dissipation rating
Wide operating temperature range
Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur
Rheostats supplied with mounting hardware
1000 Vrms dielectric strength for 25 W models
±10% tolerance
Note
Mounting surface must be earthed.
Related links
- Vishay 55 W 1 kΩ Wirewound Rheostat 0.23A
- Vishay 55 W 100 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 330 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 10 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 2.2 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 22 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 4.7 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 330 Ω Wirewound Rheostat 0.16A, RT055AS3300KB
