Vishay 55 W 100 Ω Wirewound Rheostat 160mA
- RS Stock No.:
- 788-7699
- Distrelec Article No.:
- 301-77-835
- Mfr. Part No.:
- RT055AS1000KB
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1,382.84
(exc. GST)
$1,521.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $1,382.84 | - |
| 7 - 12 | $1,361.86 | 1% |
| 13 + | $1,335.15 | 3% |
*price indicative
- RS Stock No.:
- 788-7699
- Distrelec Article No.:
- 301-77-835
- Mfr. Part No.:
- RT055AS1000KB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Wirewound Rheostat | |
| Maximum Resistance | 100Ω | |
| Tolerance ± | 10% | |
| Power Rating | 55W | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6mm | |
| Mounting Hole Diameter | 10.5 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 320°C | |
| Series | RT055 | |
| Standards/Approvals | RoHS | |
| Height | 36mm | |
| Diameter | 60mm | |
| Length | 64mm | |
| Current Rating | 160mA | |
| Actuator Type | Linear Shaft | |
| Electrical Taper | Linear | |
| Core Type | Open | |
| Shaft Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Wirewound Rheostat | ||
Maximum Resistance 100Ω | ||
Tolerance ± 10% | ||
Power Rating 55W | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 6mm | ||
Mounting Hole Diameter 10.5 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 320°C | ||
Series RT055 | ||
Standards/Approvals RoHS | ||
Height 36mm | ||
Diameter 60mm | ||
Length 64mm | ||
Current Rating 160mA | ||
Actuator Type Linear Shaft | ||
Electrical Taper Linear | ||
Core Type Open | ||
Shaft Length 15mm | ||
RT Series Wirewound Rheostats - 12 W and 500 W
The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.
Features & Benefits
Vitreous enamel construction provides exceptional reliability
Linear wire wound track
Compact size per dissipation rating
Wide operating temperature range
Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur
Rheostats supplied with mounting hardware
1000 Vrms dielectric strength for 25 W models
±10% tolerance
Note
Mounting surface must be earthed.
- RS Stock No. 7887706
- Mfr. Part No. RT055AS22R0KB
Each
$1,200.83
- RS Stock No. 7887719
- Mfr. Part No. RT055AS3300KB
Each
$1,396.96
- RS Stock No. 1445539
- Mfr. Part No. RKS50RE
Each
$682.62
Related links
- Vishay 55 W 100 Ω Wirewound Rheostat 0.16A, RT055AS1000KB
- Vishay 55 W 330 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 10 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 2.2 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 22 Ω Wirewound Rheostat 0.16A
- Vishay 55 W 4.7 kΩ Wirewound Rheostat 0.16A
- Vishay 55 W 330 Ω Wirewound Rheostat 0.16A, RT055AS3300KB
- Vishay 55 W 2.2 kΩ Wirewound Rheostat 0.16A, RT055AS2201KB








