Eccel Technology Ltd RFID-ANT1356-25x25-300 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
- RS Stock No.:
- 135-0271
- Mfr. Part No.:
- RFID-ANT1356-25x25-300 v1
- Brand:
- Eccel Technology Ltd
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$21.71
(exc. GST)
$23.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 4 | $21.71 | - |
| 5 + | $19.55 | 9% |
*price indicative
- RS Stock No.:
- 135-0271
- Mfr. Part No.:
- RFID-ANT1356-25x25-300 v1
- Brand:
- Eccel Technology Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Product Type | RFID Antenna | |
| RF Protocols | High Frequency RFID | |
| Antenna Physical Form | PCB | |
| Antenna Mount Type | Surface | |
| Connector Type | JST PHR-4 | |
| Minimum Frequency | 13.56MHz | |
| Antenna Internal Construction | PCB Antenna | |
| Maximum Frequency | 13.56MHz | |
| Series | RFID-ANT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Product Type RFID Antenna | ||
RF Protocols High Frequency RFID | ||
Antenna Physical Form PCB | ||
Antenna Mount Type Surface | ||
Connector Type JST PHR-4 | ||
Minimum Frequency 13.56MHz | ||
Antenna Internal Construction PCB Antenna | ||
Maximum Frequency 13.56MHz | ||
Series RFID-ANT | ||
Standards/Approvals RoHS | ||
RFID Antennas for RFID-A1 and RFID-B1 modules
The range of antennas by Eccel Technology are suitable to be used with our RFID-A1 and RFID-B1 modules. Comes in a choice of Antennas, PCBs and Cable length sizes with easy fit connectors including a mating header.
RFID - Eccel
Related links
- Eccel Technology Ltd RFID-ANT1356-25x25-800 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-50x50-300 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
- Molex Square RFID Antenna with Plated Pads Connector, High Frequency RFID
- Molex 146236-0031 Square RFID Antenna with Plated Pads Connector, High Frequency RFID
- Eccel Technology Ltd ANT1356M (000144) Antenna, High Frequency RFID
- Eccel Technology Ltd ANT125K-20 (000142) RFID Antenna, Low Frequency RFID
- Eccel Technology Ltd ANT125K-70 (000141) RFID Antenna, Low Frequency RFID
- Eccel Technology Ltd ANT125K-45 (000143) RFID Antenna, Low Frequency RFID
