Eccel Technology Ltd ANT125K-45 (000143) Antenna, Low Frequency RFID
- RS Stock No.:
- 126-2188
- Mfr. Part No.:
- ANT125K-45 (000143)
- Brand:
- Eccel Technology Ltd
43 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.69
(exc. GST)
$21.66
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $19.69 |
5 + | $17.73 |
- RS Stock No.:
- 126-2188
- Mfr. Part No.:
- ANT125K-45 (000143)
- Brand:
- Eccel Technology Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RFID Coil Antenna 125 KHz, Eccel Technology
The range of 125 KHz coil antennas by Eccel Technology is for RFID applications. Available in various coil size diameters.
External Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | Low Frequency RFID |
Frequency Range | 125 kHz |
Antenna Mounting Type | Through Hole/Bolted |
Series | 45 mm |
Related links
- Eccel Technology Ltd ANT125K-70 (000141) Antenna, Low Frequency RFID
- Eccel Technology Ltd ANT125K-20 (000142) Antenna, Low Frequency RFID
- RF Solutions ANT-125K Antenna, Low Frequency RFID
- Abracon AMCA31-101-2R450G-S1F-T3 Patch SMT Antenna, Low Frequency RFID
- Eccel Technology Ltd ANT1356M (000144) Antenna, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-50x50-300 v1 PCB Antenna, High...
- Eccel Technology Ltd RFID-ANT1356-25x25-300 v1 PCB Antenna, High...
- Eccel Technology Ltd RFID-ANT1356-50x50-800 v1 PCB Antenna, High...