Telegartner 93 Ω Straight BNC RF Terminator, Cable, 600MHz, 0.5 W Average Power Rating
- RS Stock No.:
- 124-9149
- Mfr. Part No.:
- J01006A1373
- Brand:
- Telegartner
This image is representative of the product range
Subtotal (1 unit)*
$30.26
(exc. GST)
$33.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.26 |
*price indicative
- RS Stock No.:
- 124-9149
- Mfr. Part No.:
- J01006A1373
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | RF Terminator | |
| Interface Type | BNC | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Impedance | 93Ω | |
| Body Plating | Silicone | |
| Operating Frequency | 600MHz | |
| Average Power Rating | 0.5W | |
| Low Power | No | |
| Contact Material | Brass | |
| Contact Plating | Beryllium Copper Alloy | |
| Series | BNC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type RF Terminator | ||
Interface Type BNC | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Impedance 93Ω | ||
Body Plating Silicone | ||
Operating Frequency 600MHz | ||
Average Power Rating 0.5W | ||
Low Power No | ||
Contact Material Brass | ||
Contact Plating Beryllium Copper Alloy | ||
Series BNC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

BNC 500 mW loads
BNC resistive loads available in 50, 75 and 93 Ω, 500 mW.
Nickel Plated - Telegartner (Adaptors)
Adaptors, terminations and attenuators compatible with the Telegärtner range of connectors.
'Socket to socket' - accepts plug at each end
'Plug to plug' accepts socket at each end
Related links
- Yuetsu 50 Ω Straight BNC Plug to BNC Socket Coaxial Termination 600MHz Coaxial
- Telegartner 75 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
- Telegartner 50 Ω Straight BNC RF Terminator 4GHz, 0.5 W Average Power Rating
- TE Connectivity 50 Ω Straight BNC RF Terminator 0GHz 0.5 W Average Power Rating
- Radiall 50 Ω Straight BNC RF Terminator 4GHz, 1 W Average Power Rating
- Amphenol RF 75 Ω Straight BNC RF Terminator 3GHz, 1 W Average Power Rating
- Fluke 50 Ω Straight BNC RF Terminator 0.5 W Average Power Rating
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 1GHz, 0.5 W Average Power Rating
