Linx Coaxial Termination, 0GHz, 1.3 GHz, Coaxial

Subtotal (1 box of 500 units)*

$32,179.42

(exc. GST)

$35,397.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$32,179.42$64.359

*price indicative

RS Stock No.:
600-499
Mfr. Part No.:
2441521-1
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Coaxial Termination

Cable Type

Coaxial

Operating Frequency

0GHz, 1.3GHz

COO (Country of Origin):
CN
The Linx Mini SMB Male Terminator is designed for high-frequency RF applications, ensuring reliable signal termination. With a 75-ohm impedance, it supports performance up to 1.3 GHz. Its push-on coupling mechanism and robust brass construction enhance durability and stability.

Straight orientation

Number of position 1

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy