Linx SMA Coaxial Termination, 0GHz, 26.5 GHz, Coaxial
- RS Stock No.:
- 600-496
- Mfr. Part No.:
- 2441518-1
- Brand:
- Linx
Subtotal (1 box of 500 units)*
$136,021.14
(exc. GST)
$149,623.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $136,021.14 | $272.042 |
*price indicative
- RS Stock No.:
- 600-496
- Mfr. Part No.:
- 2441518-1
- Brand:
- Linx
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
| Brand | Linx | |
| Product Type | Coaxial Termination | |
| Interface Type | SMA | |
| Cable Type | Coaxial | |
| Operating Frequency | 0GHz, 26.5GHz | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Termination | ||
Interface Type SMA | ||
Cable Type Coaxial | ||
Operating Frequency 0GHz, 26.5GHz | ||
- COO (Country of Origin):
- CN
The Linx SMA Male Terminator is designed for high-frequency RF applications, ensuring reliable signal termination. With a 50-ohm impedance, it supports performance up to 26.5 GHz. Its screw-type coupling mechanism and robust stainless steel construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Related links
- Linx Coaxial Termination 1.3 GHz, Coaxial
- Linx Coaxial Termination 40 GHz, Coaxial
- Linx BNC BNC Connector 4.5 GHz, Coaxial
- Linx 2441 Series Panel Mount SMA, Straight Body
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight 20 GHz Female Female
- Keysight Technologies RF Switch 26.5 GHz Max 15000000 ns, 50Ω Output
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female