Keysight Technologies P RF Power Meter, 50 MHz to 40 GHz

Subtotal (1 unit)*

$23,097.00

(exc. GST)

$25,406.70

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,097.00

*price indicative

RS Stock No.:
265-9828
Mfr. Part No.:
N1911A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Number of Channels

1

Product Type

RF Power Meter

Frequency Range

50 MHz to 40 GHz

Desktop/Handheld

Desktop

Series

P

COO (Country of Origin):
MY
The Keysight Technologies P-series power meter is used to peak-to-average ratio, average power, rise time, fall time, and pulse width measurements. It is high speed complementary cumulative distribution function statistical analysis.

Single-shot, real-time capture at 100 Msamples per second

Average triggering for average power measurement

Note

Manufacturer’s Warranty

Related links