Keysight Technologies U2000 RF Power Sensor

Subtotal (1 unit)*

$13,189.00

(exc. GST)

$14,507.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,189.00

*price indicative

RS Stock No.:
265-0928
Mfr. Part No.:
U2000H
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Frequency Range

10MHz to 18GHz

Series

U2000

Minimum Frequency

10 MHz

Maximum Frequency

18GHz

COO (Country of Origin):
MY
The Keysight Technologies USB power sensor measures average power over the frequency range 10 MHz to 18 GHz and power range -30 dBm to +44 dBm.

Support internal or external trigger measurements, internal triggering and trace display
Display power measurements on a PC without the need of power meter

Note

Manufacturer’s Warranty

Related links