- RS Stock No.:
- 224-0493
- Mfr. Part No.:
- 11636A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 11/06/2024
Price (ex. GST) Each
$1,848.00
(exc. GST)
$2,032.80
(inc. GST)
Units | Per unit |
1 + | $1,848.00 |
- RS Stock No.:
- 224-0493
- Mfr. Part No.:
- 11636A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies RF Power Divider, 2 Outputs, 43.1mm Length - 11636A
Are you looking for an easy way to split the power that's coming from a uniform transmission line? This RF power divider from Keysight Technologies is just what you need. It's designed to split a single input into two output signals, which means it's a breeze to make comparison measurements. You can also use it to measure two aspects of the same signal, such as power and frequency, for greater functionality. Thanks to its broad operating temperature range between -45°C and +70°C, this device doesn't break a sweat in demanding industrial environments.
Features & Benefits
• Compact dimensions of 43.1 (L) x 16.5 (W) x 39.9mm (H) for installation in tight spaces
• Wide frequency range of 0 to 18GHz for versatility
• Typical phase tracking of 2º to ensure greater accuracy of power division
• Wide frequency range of 0 to 18GHz for versatility
• Typical phase tracking of 2º to ensure greater accuracy of power division
Applications
• Automotive electronics
• Telecommunications sector
• Test systems
• Telecommunications sector
• Test systems
Can I use this product as a power combiner?
Yes. For increased flexibility, you can use this unit as a power combiner by applying an input signal to each of its output ports.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 18GHz |
Minimum Frequency | 0 GHz |
Number of Output Ports | 2 |
Maximum Input Power | 1W |
Maximum Insertion Loss | 6dB |
Amplitude Tracking | ± 0.5dB |
Maximum Phase Tracking | ± 2 (Typ)° |
Model Number p | 11636A |